RS PRO Surface Mount Buzzer, 2 → 4 V, 85dB at 1 m
RS Stock No.: 179-7446Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
2 → 4 V
Decibels at 1 Metre
85dB
Mounting Style
Surface Mount
Diameter
10.5 mm
Application Type
Buzzer
Maximum Decibel
85dB
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China
P.O.A.
RS PRO Surface Mount Buzzer, 2 → 4 V, 85dB at 1 m
1
P.O.A.
RS PRO Surface Mount Buzzer, 2 → 4 V, 85dB at 1 m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSupply Voltage
2 → 4 V
Decibels at 1 Metre
85dB
Mounting Style
Surface Mount
Diameter
10.5 mm
Application Type
Buzzer
Maximum Decibel
85dB
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China