RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
RS Stock No.: 286-4196Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
112dB
Current Type
AC/DC
Number Of Tones
32
Mounting Style
Surface Mount
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
1
P.O.A.
RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
112dB
Current Type
AC/DC
Number Of Tones
32
Mounting Style
Surface Mount
Country of Origin
United Kingdom