RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

RS Stock No.: 234-8860Brand: RS PRO
brand-logo
View all in Float Switches

Technical documents

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polypropylene (PP)

Standards Met

CE

Current Rating

0.5

Interface

Cable

Country of Origin

China

P.O.A.

RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

P.O.A.

RS PRO Surface Mount Polypropylene Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

For Use With

Detecting the Position of the Liquid Level

Device Type

Float

Mounting Type

Surface Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

300V

Maximum dc Voltage

350V

Maximum Current

0.5A

Maximum Pressure

0.1bar

Gasket Material

Polypropylene (PP)

Standards Met

CE

Current Rating

0.5

Interface

Cable

Country of Origin

China