RS PRO Surge Suppressor Unit 230 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector
RS Stock No.: 206-7522Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSuppressor Type
Mains Protector
Maximum Voltage Rating
230 V ac
Mounting Type
Plug In
Maximum Surge Current
13.5kA
Series
BS1363
Length
90mm
Depth
60mm
Height
40mm
Dimensions
90 x 60 x 40mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Surge Suppressor Unit 230 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector
1
P.O.A.
RS PRO Surge Suppressor Unit 230 V ac Maximum Voltage Rating 13.5kA Maximum Surge Current Mains Protector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSuppressor Type
Mains Protector
Maximum Voltage Rating
230 V ac
Mounting Type
Plug In
Maximum Surge Current
13.5kA
Series
BS1363
Length
90mm
Depth
60mm
Height
40mm
Dimensions
90 x 60 x 40mm