RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter

RS Stock No.: 206-7926Brand: RS PRO
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

RS Pro

Suppressor Type

EMC Filter

Maximum Voltage Rating

253 V

Mounting Type

DIN Rail

Maximum Surge Current

6.5kA

Series

MAXX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

Surge & Noise Suppressor, MAxx / D Series

Combined surge and RFI filter units

Includes EMI / RFI filter

Warning

Will not pass a 500V insulation test.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

P.O.A.

RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter

P.O.A.

RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Suppressor Type

EMC Filter

Maximum Voltage Rating

253 V

Mounting Type

DIN Rail

Maximum Surge Current

6.5kA

Series

MAXX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Product details

Surge & Noise Suppressor, MAxx / D Series

Combined surge and RFI filter units

Includes EMI / RFI filter

Warning

Will not pass a 500V insulation test.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.