RS PRO Surge Suppressor Unit Telephone Line Protector

RS Stock No.: 325-6537Brand: RS PRO
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

RS Pro

Suppressor Type

Telephone Line Protector

Mounting Type

Wall Mount

Series

DP200

Length

110mm

Depth

28mm

Height

75mm

Dimensions

110 x 28 x 75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

PSTN Modem & Telemetry Protector (BT plug)

Meets BS6651:1992 Appendix C
BABT tested and approved
Fully tested to IEC1000-4-5
Low let-through voltage
Mains voltage cross-over protection
Fitted BT plug
Auto-reset

Stock information temporarily unavailable.

P.O.A.

RS PRO Surge Suppressor Unit Telephone Line Protector

P.O.A.

RS PRO Surge Suppressor Unit Telephone Line Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Suppressor Type

Telephone Line Protector

Mounting Type

Wall Mount

Series

DP200

Length

110mm

Depth

28mm

Height

75mm

Dimensions

110 x 28 x 75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

PSTN Modem & Telemetry Protector (BT plug)

Meets BS6651:1992 Appendix C
BABT tested and approved
Fully tested to IEC1000-4-5
Low let-through voltage
Mains voltage cross-over protection
Fitted BT plug
Auto-reset