RS PRO Switch Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 284-0494Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

RS Pro

Series

56YSDT480

Type

Switched Mode Power Supply

AC Input Voltage

340 → 550V ac

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

125 x 85.5 x 129mm

Height

125mm

Width

129mm

Depth

85.5mm

Load Regulation

1%

Mounting Type

DIN Rail

Minimum Temperature

-30°C

Efficiency

92.5%

Ripple And Noise

150mV

Maximum Temperature

+70°C

Output Voltage Adjustment Range

±5V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Switch Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output, 480W

P.O.A.

RS PRO Switch Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

56YSDT480

Type

Switched Mode Power Supply

AC Input Voltage

340 → 550V ac

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

340 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

125 x 85.5 x 129mm

Height

125mm

Width

129mm

Depth

85.5mm

Load Regulation

1%

Mounting Type

DIN Rail

Minimum Temperature

-30°C

Efficiency

92.5%

Ripple And Noise

150mV

Maximum Temperature

+70°C

Output Voltage Adjustment Range

±5V

Country of Origin

China