RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 36W

Technical documents
Specifications
Brand
RS ProSeries
56YSD30S
Type
Switched Mode
Type
Switched Mode Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
36W
Dimensions
90 x 35 x 58mm
Height
90mm
Width
35mm
Depth
58mm
Minimum Temperature
-20°C
MTBF
>200,000h
Maximum Temperature
+50°C
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
56YSD30S
Type
Switched Mode
Type
Switched Mode Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.25A
Power Rating
36W
Dimensions
90 x 35 x 58mm
Height
90mm
Width
35mm
Depth
58mm
Minimum Temperature
-20°C
MTBF
>200,000h
Maximum Temperature
+50°C
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Country of Origin
China