RS PRO Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output

RS Stock No.: 221-1856Brand: RS PRODistrelec Article No.: 30417910
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

RS Pro

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Dimensions

60 x 130 x 125mm

Height

130mm

Width

60mm

Depth

125mm

Load Regulation

3%

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

MTBF

230 kHrs

Maximum Temperature

+70°C

Output Voltage Adjustment Range

22 → 27V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output

P.O.A.

RS PRO Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 20A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Dimensions

60 x 130 x 125mm

Height

130mm

Width

60mm

Depth

125mm

Load Regulation

3%

Mounting Type

DIN Rail Mount

Minimum Temperature

-35°C

MTBF

230 kHrs

Maximum Temperature

+70°C

Output Voltage Adjustment Range

22 → 27V

Country of Origin

China