RS PRO Switching Power Supply, 12V dc, 10A, 120W, 18 Output, 100 → 240V ac Input Voltage

Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
18
Input Voltage
100 → 240V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
250mm
Width
215mm
Depth
59mm
Efficiency
81%
Minimum Temperature
-30°C
Weight
1.9kg
Maximum Temperature
+45°C
Country of Origin
China
Product details
RS Pro 24Vac Multiple Output CCTV Power Supply
The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Multiple Outputs Protected by Quick Blow Fuses
Standards
RoHS Compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
18
Input Voltage
100 → 240V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
250mm
Width
215mm
Depth
59mm
Efficiency
81%
Minimum Temperature
-30°C
Weight
1.9kg
Maximum Temperature
+45°C
Country of Origin
China
Product details
RS Pro 24Vac Multiple Output CCTV Power Supply
The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Multiple Outputs Protected by Quick Blow Fuses
Standards
RoHS Compliant