RS PRO Switching Power Supply, 12V dc, 12.5A, 150W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage

Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
30mm
Efficiency
88%
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
30mm
Efficiency
88%
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China