RS PRO Switching Power Supply, 12V dc, 4.5A, 54W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage

Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
4.5A
Power Rating
54W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51mm
Depth
30mm
Efficiency
83%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
4.5A
Power Rating
54W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51mm
Depth
30mm
Efficiency
83%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China