RS PRO Switching Power Supply, 12V dc, 5A, 60W, 8 Output, 100 → 240V ac Input Voltage

Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
8
Input Voltage
100 → 240V ac
Mounting Type
Cable
Package Type
Enclosed
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Efficiency
75(Min)%
Weight
<800g
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
United Kingdom
Product details
RS 12Vdc, 8 Outputs CCTV Power Supply
This is a series of high quality IP66 rated Power Supplies. This power supplies feature tightenable glands for IP and OP wires and 8 individually fused DC outputs. This PSU comes in a weatherproof enclosure and is ideal for security applications.
Universal Mains Input
IP66 Rated Weatherproof Unit
Tightenable glands for IP & OP wires
Multiple Outputs Protected by Quick Blow Fuses
Wall Mountable
RoHS Compliant
MTBF >50,000 hours
Approvals
CE, CEC LEVEL V, EMC, RoHS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
8
Input Voltage
100 → 240V ac
Mounting Type
Cable
Package Type
Enclosed
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Efficiency
75(Min)%
Weight
<800g
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
United Kingdom
Product details
RS 12Vdc, 8 Outputs CCTV Power Supply
This is a series of high quality IP66 rated Power Supplies. This power supplies feature tightenable glands for IP and OP wires and 8 individually fused DC outputs. This PSU comes in a weatherproof enclosure and is ideal for security applications.
Universal Mains Input
IP66 Rated Weatherproof Unit
Tightenable glands for IP & OP wires
Multiple Outputs Protected by Quick Blow Fuses
Wall Mountable
RoHS Compliant
MTBF >50,000 hours
Approvals
CE, CEC LEVEL V, EMC, RoHS