RS PRO Switching Power Supply, 12V dc, 5A, 60W, Quad Output, 100 → 240V ac Input Voltage

RS Stock No.: 916-3927Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

4

Input Voltage

100 → 240V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

250mm

Width

215mm

Depth

59mm

Efficiency

81%

Minimum Temperature

-30°C

Weight

1.9kg

Maximum Temperature

+45°C

Country of Origin

China

Product details

RS Pro 24Vac Multiple Output CCTV Power Supply

The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Multiple Outputs Protected by Quick Blow Fuses

Standards

RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

RS PRO Switching Power Supply, 12V dc, 5A, 60W, Quad Output, 100 → 240V ac Input Voltage

P.O.A.

RS PRO Switching Power Supply, 12V dc, 5A, 60W, Quad Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

4

Input Voltage

100 → 240V ac

Mounting Type

Wall Mount

Package Type

Enclosed

Length

250mm

Width

215mm

Depth

59mm

Efficiency

81%

Minimum Temperature

-30°C

Weight

1.9kg

Maximum Temperature

+45°C

Country of Origin

China

Product details

RS Pro 24Vac Multiple Output CCTV Power Supply

The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Multiple Outputs Protected by Quick Blow Fuses

Standards

RoHS Compliant