RS PRO Switching Power Supply, 15V dc, 150W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage
RS Stock No.: 161-8298Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Voltage
15V dc
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Switching Power Supply, 15V dc, 150W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage
1
P.O.A.
RS PRO Switching Power Supply, 15V dc, 150W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
15V dc
Power Rating
150W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China