RS PRO Switching Power Supply, 24V ac, 5A, 120VA, Dual Output, 230V ac Input Voltage
RS Stock No.: 916-3917Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Voltage
24V ac
Output Current
5A
Power Rating
120VA
Number of Outputs
2
Input Voltage
230V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
210mm
Width
120mm
Depth
93mm
Minimum Temperature
0°C
Weight
<2kg
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Switching Power Supply, 24V ac, 5A, 120VA, Dual Output, 230V ac Input Voltage
1
P.O.A.
RS PRO Switching Power Supply, 24V ac, 5A, 120VA, Dual Output, 230V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
24V ac
Output Current
5A
Power Rating
120VA
Number of Outputs
2
Input Voltage
230V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
210mm
Width
120mm
Depth
93mm
Minimum Temperature
0°C
Weight
<2kg
Maximum Temperature
+40°C
Country of Origin
United Kingdom