RS PRO Switching Power Supply, 36V dc, 2.8A, 101W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 161-8295Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

36V dc

Output Current

2.8A

Power Rating

101W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

30mm

Efficiency

90.5%

Minimum Temperature

-30°C

Weight

340g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Switching Power Supply, 36V dc, 2.8A, 101W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

RS PRO Switching Power Supply, 36V dc, 2.8A, 101W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

36V dc

Output Current

2.8A

Power Rating

101W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

30mm

Efficiency

90.5%

Minimum Temperature

-30°C

Weight

340g

Maximum Temperature

+70°C

Country of Origin

China