Technical documents
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
4.2A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
87.5%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Switching Power Supply, 48V dc, 4.2A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
1
P.O.A.
RS PRO Switching Power Supply, 48V dc, 4.2A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
4.2A
Power Rating
200W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
87.5%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in