RS PRO Swivel Castor Wheel, 205kg Capacity, 200mm Wheel

RS Stock No.: 282-3640Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

205kg

Mounting Type

Plate

Overall Height

235mm

Rotation

Swivel

Tyre Material

Rubber

Weight Class

Medium Duty

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Swivel Castor Wheel, 205kg Capacity, 200mm Wheel

P.O.A.

RS PRO Swivel Castor Wheel, 205kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

205kg

Mounting Type

Plate

Overall Height

235mm

Rotation

Swivel

Tyre Material

Rubber

Weight Class

Medium Duty

Country of Origin

China