RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.: 201-2910Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

54mm

Wheel Width

39mm

Rotation

Swivel

Tyre Material

Nylon

Features

Twin Wheel

Weight Class

Light Duty

Hub Material

Nylon

Hub Material

Nylon

Country of Origin

United Kingdom

You may be interested in
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
P.O.A.Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

P.O.A.

RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 20P.O.A.
24 - 44P.O.A.
48+P.O.A.
You may be interested in
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
P.O.A.Each (In a Pack of 4) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Threaded Stem

Includes Brake

Yes

Overall Height

54mm

Wheel Width

39mm

Rotation

Swivel

Tyre Material

Nylon

Features

Twin Wheel

Weight Class

Light Duty

Hub Material

Nylon

Hub Material

Nylon

Country of Origin

United Kingdom

You may be interested in
RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
P.O.A.Each (In a Pack of 4) (ex VAT)