RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.: 828-6287Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Plate

Includes Brake

No

Overall Height

72mm

Wheel Width

18mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

36 x 36mm

Fixing Plate Dimensions

50 x 50mm

Number of Fixing Holes

4

Fixing Hole Size

6mm

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Fixing Hole Size

6mm

Country of Origin

China

Product details

Non marking Grey Rubber Tyre, Light Duty, Polypropylene Hub

General purpose industrial castors with a non marking grey rubber tyre. Available as plate fitting or stem fitting and in a range of load capacities from 50-250kg. Suitable for most floor surfaces.

Pressed steel bracket
Ball bearing swivelling head
Polypropylene Hub
Braked and non-braked versions available

Stock information temporarily unavailable.

P.O.A.

RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

P.O.A.

RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

50kg

Mounting Type

Plate

Includes Brake

No

Overall Height

72mm

Wheel Width

18mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

36 x 36mm

Fixing Plate Dimensions

50 x 50mm

Number of Fixing Holes

4

Fixing Hole Size

6mm

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Fixing Hole Size

6mm

Country of Origin

China

Product details

Non marking Grey Rubber Tyre, Light Duty, Polypropylene Hub

General purpose industrial castors with a non marking grey rubber tyre. Available as plate fitting or stem fitting and in a range of load capacities from 50-250kg. Suitable for most floor surfaces.

Pressed steel bracket
Ball bearing swivelling head
Polypropylene Hub
Braked and non-braked versions available