Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Swivel Castor Wheel, 75kg Capacity, 200mm Wheel

RS Stock No.: 211-711Brand: RS PROIMPA: 617170
brand-logo
View all in Castor Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

75kg

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Light Duty

Hub Bearing Type

Roller Bearing

Hub Material

Steel

Country of Origin

United Kingdom

Product details

Pneumatic Tyre Castors

Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Swivel Castor Wheel, 75kg Capacity, 200mm Wheel

P.O.A.

RS PRO Swivel Castor Wheel, 75kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

200mm

Load Capacity

75kg

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Rubber

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

11mm

Weight Class

Light Duty

Hub Bearing Type

Roller Bearing

Hub Material

Steel

Country of Origin

United Kingdom

Product details

Pneumatic Tyre Castors

Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces

You may be interested in