RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel

Technical documents
Specifications
Brand
RS ProWheel Diameter
62mm
Load Capacity
75kg
Mounting Type
Plate
Includes Brake
No
Overall Height
78mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
28 x 28mm
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Fixing Hole Size
4mm
Weight Class
Light Duty
Hub Material
Metal
Country of Origin
United Kingdom
Product details
Sheperd Furniture Castors - Soft Tread
Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 22 | P.O.A. |
24+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWheel Diameter
62mm
Load Capacity
75kg
Mounting Type
Plate
Includes Brake
No
Overall Height
78mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
28 x 28mm
Fixing Plate Dimensions
38 x 38mm
Number of Fixing Holes
4
Fixing Hole Size
4mm
Weight Class
Light Duty
Hub Material
Metal
Country of Origin
United Kingdom
Product details
Sheperd Furniture Castors - Soft Tread
Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre