RS PRO SY Control Cable, 5 Cores, 2.5 mm², Screened, 50m, Transparent PVC Sheath, 13

RS Stock No.: 522-692Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

2.5 mm²

American Wire Gauge

13

Conductor Material

Copper

Sheath Colour

Transparent

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Galvanised Steel

Screened/Unscreened

Screened

Minimum Bend Radius

8 x Diameter

Outer Diameter

12.8mm

Length

50m

Voltage Rating

300/500 V

Current Rating

15 A

Maximum Operating Temperature

+80°C

Earth Cable

No

Core Strands

50/0.25 mm

Bedding Material

PVC

Conductor Resistance

8.2 Ω/km

Insulation material

PVC

Filler Material

PVC

Minimum Operating Temperature

-20°C

Product details

RS PRO SY Cable

The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.

Features and Benefits

· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures of -20 to +80 °C
· Keep out of direct sunlight

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

Stock information temporarily unavailable.

P.O.A.

RS PRO SY Control Cable, 5 Cores, 2.5 mm², Screened, 50m, Transparent PVC Sheath, 13

P.O.A.

RS PRO SY Control Cable, 5 Cores, 2.5 mm², Screened, 50m, Transparent PVC Sheath, 13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

2.5 mm²

American Wire Gauge

13

Conductor Material

Copper

Sheath Colour

Transparent

Sheath Material

Polyvinyl Chloride PVC

Screen Type

Galvanised Steel

Screened/Unscreened

Screened

Minimum Bend Radius

8 x Diameter

Outer Diameter

12.8mm

Length

50m

Voltage Rating

300/500 V

Current Rating

15 A

Maximum Operating Temperature

+80°C

Earth Cable

No

Core Strands

50/0.25 mm

Bedding Material

PVC

Conductor Resistance

8.2 Ω/km

Insulation material

PVC

Filler Material

PVC

Minimum Operating Temperature

-20°C

Product details

RS PRO SY Cable

The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.

Features and Benefits

· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures of -20 to +80 °C
· Keep out of direct sunlight

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5