RS PRO T-Connector, Connecting Component, Strut Profile Type 1, Round Tube Size Type 1

Technical documents
Specifications
Brand
RS ProConnector Type
T-Connector
Fits Strut Profile
Type 1
Fits Tube Diameter
33.7mm
Material
Cast Iron
Structural Element Type
Connector Bracket & Joint
Product Family
RS Handrail System
Fits Round Tube Size
Type 1
Product System
129
Country of Origin
United Kingdom
Product details
Adjustable Short Tee 30° to 60°
Versatile components used to form staircase handrails but also can be used for struts and braces
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector Type
T-Connector
Fits Strut Profile
Type 1
Fits Tube Diameter
33.7mm
Material
Cast Iron
Structural Element Type
Connector Bracket & Joint
Product Family
RS Handrail System
Fits Round Tube Size
Type 1
Product System
129
Country of Origin
United Kingdom
Product details
Adjustable Short Tee 30° to 60°
Versatile components used to form staircase handrails but also can be used for struts and braces
Staircase Fittings
The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.