RS PRO T General Purpose Temperature Probe, 300mm Length, 3mm Diameter, +400 °C Max

RS Stock No.: 342-8940Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

T

Probe Type

General Purpose

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

+400 °C

Cable Length

2m

Best Accuracy

±0.15 %

Connector Type

Miniature Thermocouple Plug

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Mineral Insulated Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features & Benefits

• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%

Tough polyurethane cable

• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability

Polypropylene handles

Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.

Applications

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO T General Purpose Temperature Probe, 300mm Length, 3mm Diameter, +400 °C Max

Calibration type

P.O.A.

RS PRO T General Purpose Temperature Probe, 300mm Length, 3mm Diameter, +400 °C Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

T

Probe Type

General Purpose

Probe Length

300mm

Probe Diameter

3mm

Maximum Temperature Measurement

+400 °C

Cable Length

2m

Best Accuracy

±0.15 %

Connector Type

Miniature Thermocouple Plug

Country of Origin

United Kingdom

Product details

RS PRO General Purpose Mineral Insulated Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features & Benefits

• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%

Tough polyurethane cable

• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability

Polypropylene handles

Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.

Applications

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.