RS PRO T General Purpose Temperature Probe, 300mm Length, 3mm Diameter, +400 °C Max, With SYS Calibration

Technical documents
Specifications
Brand
RS ProSensor Type
T
Probe Type
General Purpose
Probe Length
300mm
Probe Diameter
3mm
Maximum Temperature Measurement
+400 °C
Cable Length
2m
Best Accuracy
±0.15 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
Country of Origin
United Kingdom
Product details
RS PRO General Purpose Mineral Insulated Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features & Benefits
• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%
Tough polyurethane cable
• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability
Polypropylene handles
Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.
Applications
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
Calibration type
SYSCAL
1
P.O.A.
Calibration type
SYSCAL
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
T
Probe Type
General Purpose
Probe Length
300mm
Probe Diameter
3mm
Maximum Temperature Measurement
+400 °C
Cable Length
2m
Best Accuracy
±0.15 %
Connector Type
Miniature Plug
Calibrated
SYSCAL
Country of Origin
United Kingdom
Product details
RS PRO General Purpose Mineral Insulated Probes
From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features & Benefits
• 1.5mm probe diameter
• Waterproof handle
• Available with either best accuracies of ±0.25% and ±0.15%
Tough polyurethane cable
• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability
Polypropylene handles
Polypropylene is extremely tough and durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs exceptionally well under chemical attack.
Applications
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.