Technical documents
Specifications
Brand
RS ProConnector Type
T-Matic Connector
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
Product details
Screw connector (T-Matic)
These T-Matic Connectors are for connecting two aluminium profiles. These connectors can be assembled without machining. These are designed to be used with RS structural profiles. T-Matic connectors are also compatible with the Item range of profiles.
Zinc plated steel
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProConnector Type
T-Matic Connector
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Product Family
RS Structural System
Product System
40
Country of Origin
Germany
Product details
Screw connector (T-Matic)
These T-Matic Connectors are for connecting two aluminium profiles. These connectors can be assembled without machining. These are designed to be used with RS structural profiles. T-Matic connectors are also compatible with the Item range of profiles.
Zinc plated steel
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.