RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel, Black

RS Stock No.: 228-700Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

T Piece

Material

Steel

Colour

Black

Finish

Black Enamel

Standards Met

BS EN 50086

Product details

Steel Circular Boxes

A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel
P.O.A.Each (In a Pack of 5) (ex VAT)
Black steel tee box for conduit,20mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel, Black

P.O.A.

RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 35P.O.A.
40 - 95P.O.A.
100+P.O.A.
You may be interested in
RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel
P.O.A.Each (In a Pack of 5) (ex VAT)
Black steel tee box for conduit,20mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

T Piece

Material

Steel

Colour

Black

Finish

Black Enamel

Standards Met

BS EN 50086

Product details

Steel Circular Boxes

A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
RS PRO T Piece, Conduit Fitting, 20mm Nominal Size, Steel
P.O.A.Each (In a Pack of 5) (ex VAT)
Black steel tee box for conduit,20mm
P.O.A.Each (In a Pack of 5) (ex VAT)