Technical documents
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
T Piece
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China
Product details
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 35 | P.O.A. |
40 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
T Piece
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China
Product details
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.