RS PRO T Shape Metric Hex Key, 5mm

RS Stock No.: 151-1511Brand: RS PRO
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO T Shape Metric Hex Key, 5mm

P.O.A.

RS PRO T Shape Metric Hex Key, 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

5mm

Shape

T

Tip Type

Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China