RS PRO T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5636Brand: RS PRODistrelec Article No.: 30417760
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

500mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417760

Country of Origin

Germany

Product details

Roll-in T-slot Nut 13.7 x 36/76/500 mm

Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. This roll in T-slot nut is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

P.O.A.

RS PRO T-Slot Nut, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

500mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417760

Country of Origin

Germany

Product details

Roll-in T-slot Nut 13.7 x 36/76/500 mm

Roll-in Double T-slot Nut made with zinc plated steel for use with RS structural systems. This roll in T-slot nut is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.