RS PRO T1, 230V ac Solder Fume Extractor, HEPA H13, 40W, Type C - EuroPlug to Type G - British 3-pin

RS Stock No.: 764-5739Brand: RS PRO
brand-logo
View all in Soldering Fume Extractors

Technical documents

Specifications

Brand

RS Pro

Model Number

T1

Pre Filter Type

F7 96% @ 2 microns

Filter Type

HEPA H13

Main Filter Type

H14 99.997% @ 0.3 microns

Noise Level

48dB(A)

Voltage Rating

230V ac

Wattage

40W

ESD Safe

No

Weight

5kg

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Remote Control

No

Depth

171mm

Height

250mm

Width

171mm

Filter Full Alarm

No

Maximum Airflow Rate

24L/min

Speed Setting

No

Maximum Users

1

Extraction Type

Tip

Country of Origin

United Kingdom

Product details

RS PRO RS-E0142 Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0142 solder fume extractor is our cost-effective high vacuum extraction system for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

The RS-E0142 is the most compact fumer extractor in the high vacuum extraction for hand solder applications, and is design specifically to combine portability with extremely low noise levels.

The RS-E0142 high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments. It is ideally suited for soldering iron tip extraction, vac pens and any application that requires close proximity microextraction.

Features and Benefits

• Convenient compact design
• Effective high vacuum pumps
• Low noise level for workplace comfort
• 3 stage filtration ideal for solder fume extraction

Technical data

• Dimensions (HxWxD): 250 x 171 x 171 mm
• Cabinet construction: Powder coated mild steel
• Flow rate with filters fitted (per tip): 20-24 L/M
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 0.25amps / 40w
• Noise Level: < 48dBA at typical operating speed.
• Weight: 5kg
• Pre filter efficiency: F7 (85% @ 0.8 microns)
• HEPA filter efficiency: 99.997% @ 0.3 microns
• Gas filter treated: Activated carbon

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead free

Package Includes

• RS-E0142 extraction unit
• 1 x Pre filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

P.O.A.

RS PRO T1, 230V ac Solder Fume Extractor, HEPA H13, 40W, Type C - EuroPlug to Type G - British 3-pin

P.O.A.

RS PRO T1, 230V ac Solder Fume Extractor, HEPA H13, 40W, Type C - EuroPlug to Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model Number

T1

Pre Filter Type

F7 96% @ 2 microns

Filter Type

HEPA H13

Main Filter Type

H14 99.997% @ 0.3 microns

Noise Level

48dB(A)

Voltage Rating

230V ac

Wattage

40W

ESD Safe

No

Weight

5kg

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Remote Control

No

Depth

171mm

Height

250mm

Width

171mm

Filter Full Alarm

No

Maximum Airflow Rate

24L/min

Speed Setting

No

Maximum Users

1

Extraction Type

Tip

Country of Origin

United Kingdom

Product details

RS PRO RS-E0142 Fume Extraction Unit

From the trusted RS PRO brand, the RS-E0142 solder fume extractor is our cost-effective high vacuum extraction system for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.

The RS-E0142 is the most compact fumer extractor in the high vacuum extraction for hand solder applications, and is design specifically to combine portability with extremely low noise levels.

The RS-E0142 high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments. It is ideally suited for soldering iron tip extraction, vac pens and any application that requires close proximity microextraction.

Features and Benefits

• Convenient compact design
• Effective high vacuum pumps
• Low noise level for workplace comfort
• 3 stage filtration ideal for solder fume extraction

Technical data

• Dimensions (HxWxD): 250 x 171 x 171 mm
• Cabinet construction: Powder coated mild steel
• Flow rate with filters fitted (per tip): 20-24 L/M
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 0.25amps / 40w
• Noise Level: < 48dBA at typical operating speed.
• Weight: 5kg
• Pre filter efficiency: F7 (85% @ 0.8 microns)
• HEPA filter efficiency: 99.997% @ 0.3 microns
• Gas filter treated: Activated carbon

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead free

Package Includes

• RS-E0142 extraction unit
• 1 x Pre filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.