RS PRO T5 Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Wall Mount, 80 lm
RS Stock No.: 414-333Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaintained
Non Maintained
Length
420 mm
Width
221 mm
Depth
58 mm
Lamp Type
T5 Fluorescent
Wattage
8 W
Luminosity
80 lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
230 V, 240 V
Country of Origin
United Kingdom
P.O.A.
RS PRO T5 Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Wall Mount, 80 lm
1
P.O.A.
RS PRO T5 Fluorescent Emergency Exit Sign, 3h Non Maintained, Down Arrow Graphic, 8 W, Wall Mount, 80 lm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaintained
Non Maintained
Length
420 mm
Width
221 mm
Depth
58 mm
Lamp Type
T5 Fluorescent
Wattage
8 W
Luminosity
80 lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
230 V, 240 V
Country of Origin
United Kingdom