RS PRO Tachometer Best Accuracy ±0.05 % - Contact, Optical LCD 19999 rpm, 100000 rpm

Technical documents
Specifications
Brand
RS ProBest Accuracy
±0.05 %
Category
Contact, Optical
Battery Type
AA
Display Type
LCD
Dimensions
65 x 38 x 215mm
Weight
280g
Height
215mm
Length
65mm
Maximum Operating Temperature
50°C
Maximum Speed
19999 rpm, 100000 rpm
Minimum Operating Temperature
0°C
Minimum Speed
0.5 rpm, 5 rpm
Width
38mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBest Accuracy
±0.05 %
Category
Contact, Optical
Battery Type
AA
Display Type
LCD
Dimensions
65 x 38 x 215mm
Weight
280g
Height
215mm
Length
65mm
Maximum Operating Temperature
50°C
Maximum Speed
19999 rpm, 100000 rpm
Minimum Operating Temperature
0°C
Minimum Speed
0.5 rpm, 5 rpm
Width
38mm
Country of Origin
Taiwan, Province Of China