RS PRO Tantalum Electrolytic Capacitor 330nF 35V dc Electrolytic Solid ±20% Tolerance

Technical documents
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
330nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
50
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
330nF
Voltage
35V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China