RS PRO Tap Set, M10 Thread, 1.5mm Pitch, Metric Standard, Hand Tap

Technical documents
Specifications
Brand
RS ProSet Type
Threading Tap Set
Thread Size
M10
Type
Straight Flute
Pitch
1.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
2
Overall Length
80mm
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
8mm
Shank Type
Plain
Country of Origin
China
Product details
ISO Metric Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSet Type
Threading Tap Set
Thread Size
M10
Type
Straight Flute
Pitch
1.5mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
2
Overall Length
80mm
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
8mm
Shank Type
Plain
Country of Origin
China
Product details
ISO Metric Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread