RS PRO Tap Set, M5 Thread, 0.8mm Pitch, Metric Standard, Hand Tap

RS Stock No.: 152-479Brand: RS PRO
brand-logo
View all in Threading Taps

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

58mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Product details

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread

Stock information temporarily unavailable.

P.O.A.

RS PRO Tap Set, M5 Thread, 0.8mm Pitch, Metric Standard, Hand Tap

P.O.A.

RS PRO Tap Set, M5 Thread, 0.8mm Pitch, Metric Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Set Type

Threading Tap Set

Type

Straight Flute

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

58mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

5mm

Shank Type

Plain

Product details

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread