RS PRO Tap Set, M8 Thread, 1.25mm Pitch, Metric Standard, Hand Tap

Technical documents
Specifications
Brand
RS ProThread Size
M8
Set Type
Threading Tap Set
Type
Straight Flute
Pitch
1.25mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
2
Overall Length
72mm
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
6.3mm
Shank Type
Plain
Country of Origin
Germany
Product details
ISO Metric Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M8
Set Type
Threading Tap Set
Type
Straight Flute
Pitch
1.25mm
Thread Standard
Metric
Thread Direction
Right Hand
Number of Pieces
2
Overall Length
72mm
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Diameter
6.3mm
Shank Type
Plain
Country of Origin
Germany
Product details
ISO Metric Tap Set
Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread