RS PRO Taper Bush 1008, 20mm Shaft Diameter

Technical documents
Specifications
Brand
RS ProShaft Diameter
20mm
Bush Series
1008
Outside Diameter
35mm
Length
22mm
Maximum Tightening Torque
5.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProShaft Diameter
20mm
Bush Series
1008
Outside Diameter
35mm
Length
22mm
Maximum Tightening Torque
5.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.