RS PRO Tapered Handle, M6 x 10mm
RS Stock No.: 185-2105Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLever Type
Tapered Handle
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
10mm
Handle Material
Fibreglass Reinforced Nylon
Shaft Material
Steel
Length
40mm
Colour
Black
Stock information temporarily unavailable.
P.O.A.
RS PRO Tapered Handle, M6 x 10mm
10
P.O.A.
RS PRO Tapered Handle, M6 x 10mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 50 | P.O.A. |
60 - 110 | P.O.A. |
120+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLever Type
Tapered Handle
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
10mm
Handle Material
Fibreglass Reinforced Nylon
Shaft Material
Steel
Length
40mm
Colour
Black