Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Tapered Handle, M6 x 9mm

RS Stock No.: 686-244Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Duroplast

Length

60mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Tapered Handle, M6 x 9mm

P.O.A.

RS PRO Tapered Handle, M6 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
6 - 30P.O.A.
36 - 66P.O.A.
72+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Duroplast

Length

60mm

Colour

Black

Country of Origin

China