RS PRO Tapered Handle, M8 x 12mm

RS Stock No.: 686-250Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Duroplast

Length

80mm

Colour

Black

Country of Origin

China

You may be interested in
RS PRO Tapered Handle, M8 x 12mm
P.O.A.Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Tapered Handle, M8 x 12mm

P.O.A.

RS PRO Tapered Handle, M8 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
6 - 30P.O.A.
36 - 66P.O.A.
72+P.O.A.
You may be interested in
RS PRO Tapered Handle, M8 x 12mm
P.O.A.Each (In a Pack of 6) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Duroplast

Length

80mm

Colour

Black

Country of Origin

China

You may be interested in
RS PRO Tapered Handle, M8 x 12mm
P.O.A.Each (In a Pack of 6) (ex VAT)