RS PRO Tapered Handle, M8 x 12mm

RS Stock No.: 686-266Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Wood Reinforced Phenolic

Length

95mm

Colour

Black

Country of Origin

China

Product details

Phenolic Tapered Handles

Zinc plated male studs or moulded female threaded options
Resistant to most industrial chemicals and ultra-violet light
Gloss Black
Temperature range -30 to +140°C

Standards

BS771

You may be interested in
RS PRO Tapered Handle, M8 x 12mm
P.O.A.Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Tapered Handle, M8 x 12mm

P.O.A.

RS PRO Tapered Handle, M8 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
6 - 30P.O.A.
36 - 66P.O.A.
72+P.O.A.
You may be interested in
RS PRO Tapered Handle, M8 x 12mm
P.O.A.Each (In a Pack of 6) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M8

Thread/Insert Length

12mm

Handle Material

Wood Reinforced Phenolic

Length

95mm

Colour

Black

Country of Origin

China

Product details

Phenolic Tapered Handles

Zinc plated male studs or moulded female threaded options
Resistant to most industrial chemicals and ultra-violet light
Gloss Black
Temperature range -30 to +140°C

Standards

BS771

You may be interested in
RS PRO Tapered Handle, M8 x 12mm
P.O.A.Each (In a Pack of 6) (ex VAT)