RS PRO Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz

RS Stock No.: 546-4932Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

250MHz

Contact Plating

Gold

Length

32.5±0.3mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated contact plating Impedance of 50 ohms

  • Nickel plated body

  • Operating frequency of between 250MHz to 4GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and tee body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Video equipment

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz

P.O.A.

RS PRO Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

250MHz

Contact Plating

Gold

Length

32.5±0.3mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated contact plating Impedance of 50 ohms

  • Nickel plated body

  • Operating frequency of between 250MHz to 4GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and tee body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Video equipment

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.