RS PRO Tee Plug, 2-Pole, Male, 1-Way, Cable Mount, 10A, IP68

RS Stock No.: 136-9895Brand: RS PRO
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

RS Pro

Pole Format

2

Series

TeePlug

Gender

Male

Number Of Ways

1

Plug/Socket

Plug

Colour

Black

Type

Tee Plug

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

400 V

IP Rating

IP68

Wire Size

5.8 → 6.9 mm

Termination Method

Screw

Diameter

14mm

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Italy

Product details

RS Pro TeePlug TH381 Waterproof Circular Micro Connectors

RS Pro TeePlug TH381 waterproof circular micro plug and socket connectors with a small 14 mm diameter designed for use in both harsh environment and underwater lighting applications. These TH381 waterproof circular lighting connectors are tested and approved to IP68/IP69K. These ratings offer protection to the electrical connection against the effects of permanent submersion, high-pressure water jets and dust and dirt ingress. These TH381 waterproof lighting micro connectors feature a push-pull style coupling connection which enables quick and easy mating. A locking latch produces an audible click when mating is complete and prevents accidental disconnection, even against opposing forces of 25 kg (8Kg according to EN61535). Quick release versions (THB.381.xxA) can be uncoupled by depressing the latch, locking versions (THB.381.xxB) have an additional safety feature and can only be uncoupled by using a flat-blade screwdriver. These waterproof circular micro plug and socket connectors are are available as cable or panel mount and two sizes for a range of different cable diameters

Features and Benefits

• Miniature design with 14 mm diameter
• IP68 resistance to dust and water (IP68 30m/1h)
• IP69K resistance to high-pressure water (up to 100Br, 16 L/min)
• Push-pull coupling mechanism for quick and easy mating
• Strong retention force of up to 25 kg
• Quick release versions for easy uncoupling
• Locking versions for extra safety

Product Application Information

These TeePlug TH381 waterproof circular micro connectors, with their high IP rating and compact are designed for use in outdoor lighting applications. Applications include architectural lighting, street lighting, underwater lighting, illumination of road signs and billboards and the connection of interior and exterior Class 2 electrical devices.

Lighting Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Tee Plug, 2-Pole, Male, 1-Way, Cable Mount, 10A, IP68

P.O.A.

RS PRO Tee Plug, 2-Pole, Male, 1-Way, Cable Mount, 10A, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pole Format

2

Series

TeePlug

Gender

Male

Number Of Ways

1

Plug/Socket

Plug

Colour

Black

Type

Tee Plug

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

400 V

IP Rating

IP68

Wire Size

5.8 → 6.9 mm

Termination Method

Screw

Diameter

14mm

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Italy

Product details

RS Pro TeePlug TH381 Waterproof Circular Micro Connectors

RS Pro TeePlug TH381 waterproof circular micro plug and socket connectors with a small 14 mm diameter designed for use in both harsh environment and underwater lighting applications. These TH381 waterproof circular lighting connectors are tested and approved to IP68/IP69K. These ratings offer protection to the electrical connection against the effects of permanent submersion, high-pressure water jets and dust and dirt ingress. These TH381 waterproof lighting micro connectors feature a push-pull style coupling connection which enables quick and easy mating. A locking latch produces an audible click when mating is complete and prevents accidental disconnection, even against opposing forces of 25 kg (8Kg according to EN61535). Quick release versions (THB.381.xxA) can be uncoupled by depressing the latch, locking versions (THB.381.xxB) have an additional safety feature and can only be uncoupled by using a flat-blade screwdriver. These waterproof circular micro plug and socket connectors are are available as cable or panel mount and two sizes for a range of different cable diameters

Features and Benefits

• Miniature design with 14 mm diameter
• IP68 resistance to dust and water (IP68 30m/1h)
• IP69K resistance to high-pressure water (up to 100Br, 16 L/min)
• Push-pull coupling mechanism for quick and easy mating
• Strong retention force of up to 25 kg
• Quick release versions for easy uncoupling
• Locking versions for extra safety

Product Application Information

These TeePlug TH381 waterproof circular micro connectors, with their high IP rating and compact are designed for use in outdoor lighting applications. Applications include architectural lighting, street lighting, underwater lighting, illumination of road signs and billboards and the connection of interior and exterior Class 2 electrical devices.

Lighting Connectors