Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Telephone Slide Indicator Light, Clear, 30 V, 40 mA, 6000h

RS Stock No.: 564-475Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

30 V

Lamp Base

Telephone Slide

Current Rating

40 mA

Diameter

5.4mm

Lamp Size

T5.5

Length

30 mm

Lens Colour

Clear

Luminosity

3.5 lm

Life Hours

6000h

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Telephone Slide Indicator Light, Clear, 30 V, 40 mA, 6000h

P.O.A.

RS PRO Telephone Slide Indicator Light, Clear, 30 V, 40 mA, 6000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

30 V

Lamp Base

Telephone Slide

Current Rating

40 mA

Diameter

5.4mm

Lamp Size

T5.5

Length

30 mm

Lens Colour

Clear

Luminosity

3.5 lm

Life Hours

6000h

Country of Origin

Korea, Republic Of

You may be interested in