RS PRO Temperature Calibrator

RS Stock No.: 193-8701Brand: RS PRODistrelec Article No.: 30390879
brand-logo
View all in Temperature Calibrators

Technical documents

Specifications

Brand

RS Pro

Resolution

0.1 °C, 0.1 °F

Calibrator Type

Drywell Calibrator

Best Accuracy

±0.5 °C, ±1 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade

Model Number p

BX-150

Dimensions

114 x 233 x 180mm

R Type Thermocouple Minimum Temperature

±0.5 °C, ±1°C

Weight

3kg

Height

180mm

Width

233mm

Length

114mm

Country of Origin

China

You may be interested in

P.O.A.

RS PRO Temperature Calibrator

Calibration type

P.O.A.

RS PRO Temperature Calibrator

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resolution

0.1 °C, 0.1 °F

Calibrator Type

Drywell Calibrator

Best Accuracy

±0.5 °C, ±1 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade

Model Number p

BX-150

Dimensions

114 x 233 x 180mm

R Type Thermocouple Minimum Temperature

±0.5 °C, ±1°C

Weight

3kg

Height

180mm

Width

233mm

Length

114mm

Country of Origin

China

You may be interested in