Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Temperature Transmitter mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N,

RS Stock No.: 381-7132Brand: RS PRO
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

RS Pro

Input Type

mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T

Supply Voltage

8 → 30 V dc

Diameter

43 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

RS Pro

Depth

21mm

Country of Origin

United Kingdom

Product details

TX203TC In-Head Push Button Thermocouple

Pushbutton configuration in less than 10 secs
Drift free digital technology
Operating Temperature Range: -20°C to +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Temperature Transmitter mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N,

P.O.A.

RS PRO Temperature Transmitter mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Input Type

mV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T

Supply Voltage

8 → 30 V dc

Diameter

43 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

RS Pro

Depth

21mm

Country of Origin

United Kingdom

Product details

TX203TC In-Head Push Button Thermocouple

Pushbutton configuration in less than 10 secs
Drift free digital technology
Operating Temperature Range: -20°C to +70°C

You may be interested in