RS PRO Temperature Transmitter PT100 Input, 8 → 30 V dc

RS Stock No.: 872-2758Brand: RS PRODistrelec Article No.: 30391755
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Brand

RS Pro

Input Type

PT100

Supply Voltage

8 → 30 V dc

Minimum Temperature Input

-50°C

Maximum Temperature Input

+150°C

Country of Origin

United Kingdom

Product details

RTD In-Head Mounted Temperature Transmitters with PT100 Input

In-head mounted temperature transmitters with Pt100 input and 4-20mA output.

Compatible with Pt100 platinum resistance thermometers
Surface mounting for remote installation
Entry threads M16
1m of 7/0.2mm cable
-50 ºC to +150 ºC or 0 ºC to +400 ºC ranges available

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Temperature Transmitter PT100 Input, 8 → 30 V dc

P.O.A.

RS PRO Temperature Transmitter PT100 Input, 8 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Input Type

PT100

Supply Voltage

8 → 30 V dc

Minimum Temperature Input

-50°C

Maximum Temperature Input

+150°C

Country of Origin

United Kingdom

Product details

RTD In-Head Mounted Temperature Transmitters with PT100 Input

In-head mounted temperature transmitters with Pt100 input and 4-20mA output.

Compatible with Pt100 platinum resistance thermometers
Surface mounting for remote installation
Entry threads M16
1m of 7/0.2mm cable
-50 ºC to +150 ºC or 0 ºC to +400 ºC ranges available

You may be interested in